This Nichicon UWG1V331MCL1GS capacitor features a capacitance of 330uF and a DC rated voltage of 35VDC with a tolerance of 20%. It has a low ESR type and a ripple current of 670. The capacitor is constructed with a cylindrical shape and has a surface mount design. It operates within a temperature range of -55°C to 105°C and has a lifetime of 1000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 670mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |