330µF, 35V aluminum electrolytic capacitor with 20% tolerance, featuring a 670mA ripple current and 150mΩ impedance. This surface mount component offers a 1000-hour life at 105°C, with a minimum operating temperature of -55°C. Its cylindrical construction measures 10mm in diameter and 10mm in height, packaged in tape and reel for automated assembly. Lead-free and RoHS compliant, this general-purpose capacitor is suitable for automotive applications.
Nichicon UWG1V331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Impedance | 150mR |
| Lead Free | Lead Free |
| Leakage Current | 115.5uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWG1V331MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.