The Nichicon WG Series capacitor features a capacitance of 47uF with a tolerance of 20% and a voltage rating of 35V. It is constructed with aluminum and has a surface mount package type. Operating temperatures range from -55°C to 105°C. This capacitor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Length | 6.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | WG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |