Standard aluminum electrolytic capacitor, 47µF capacitance, 25V DC rated voltage, 20% tolerance. Features 48mA ripple current, 35.25µA leakage current, and 1000 hours life at 125°C. Surface mount radial package, 8mm diameter, 6.2mm height, with SMD/SMT termination. Operates from -40°C to 125°C, lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon UWH1E470MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWH1E470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Lead Free | Lead Free |
| Leakage Current | 35.25uA |
| Length | 6.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 48mA |
| RoHS Compliant | Yes |
| Series | WH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWH1E470MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.