This 47uF aluminum electrolytic capacitor features a radial package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a tolerance of 20%. The capacitor is RoHS compliant and has a voltage rating of 6.3V. It also has a low leakage current of 3uA and a high ripple current of 45mA.
Sign in to ask questions about the Nichicon UWJ0J470MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWJ0J470MCL1GB technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Dissipation Factor | 0.26% |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.197inch |
| Leakage Current | 3uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 45mA |
| RoHS Compliant | Yes |
| Series | WJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWJ0J470MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.