Aluminum electrolytic capacitor, 10µF capacitance, 16V voltage rating, 20% tolerance. Features 23mA ripple current, 48µA leakage current, and a dissipation factor of 0.16%. Operates from -40°C to 85°C with a 2000-hour life expectancy. Surface mount radial package, 4mm diameter, 11mm height, cylindrical construction, suitable for general-purpose applications.
Nichicon UWJ1C100MCL1GB technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.217inch |
| Leakage Current | 48uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 23mA |
| RoHS Compliant | Yes |
| Series | WJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWJ1C100MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.