Nichicon's UWJ1C220MCQ1GB is a 22uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 16V. It is packaged in a radial package and is designed for surface mount applications. The capacitor operates over a temperature range of -40°C to 85°C. It is available in cut tape packaging.
Nichicon UWJ1C220MCQ1GB technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | UWJ |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWJ1C220MCQ1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.