Aluminum electrolytic capacitor, 47µF capacitance, 16V DC rated voltage, 20% tolerance. Features 58mA ripple current, 3µA leakage current, and a dissipation factor of 0.16%. Operates within a temperature range of -40°C to 85°C with a 2000-hour life expectancy. Surface mountable in a cylindrical radial package measuring 6.3mm diameter and 5.4mm length.
Nichicon UWJ1C470MCL1GB technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 6.6mm |
| Height - Seated (Max) | 0.217inch |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 58mA |
| RoHS Compliant | Yes |
| Series | WJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWJ1C470MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.