100µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 1000-hour life at 85°C, 82mA ripple current, and 10µA leakage current. Surface mount radial package with 8mm diameter and 5.4mm length. Operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWP0J101MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 8.3mm |
| Height - Seated (Max) | 0.217inch |
| Leakage Current | 10uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 82mA |
| RoHS Compliant | Yes |
| Series | WP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWP0J101MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.