Sign in to ask questions about the Nichicon UWP0J101MCR1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWP0J101MCR1GB technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Length | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | WP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWP0J101MCR1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.