The Nichicon UWP0J330MCL1GB is a radial aluminum electrolytic capacitor with a capacitance of 33uF and a voltage rating of 6.3V. It has a cylindrical construction and a diameter of 6.3mm, with a height of 6.6mm. The capacitor is designed for surface mount applications and has a maximum operating temperature of 85°C. It is RoHS compliant and has a tolerance of 20%. The capacitor has a low leakage current of 10uA and a high ripple current of 37mA.
Sign in to ask questions about the Nichicon UWP0J330MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWP0J330MCL1GB technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.24% |
| Height | 6.6mm |
| Height - Seated (Max) | 0.248inch |
| Leakage Current | 10uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 37mA |
| RoHS Compliant | Yes |
| Series | WP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWP0J330MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.