Aluminum electrolytic capacitor with 47µF capacitance and 6.3V DC voltage rating. Features 20% tolerance, 6.3mm diameter, and 5.4mm length. Rated for 1000 hours at 85°C, with a ripple current of 45mA and leakage current of 10µA. Surface mountable in a cylindrical radial package, supplied on tape and reel.
Nichicon UWP0J470MCL1GB technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 6.6mm |
| Height - Seated (Max) | 0.248inch |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 45mA |
| RoHS Compliant | Yes |
| Series | WP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWP0J470MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.