Aluminum electrolytic capacitor, 10µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 17mA ripple current, 10µA leakage current, and a dissipation factor of 0.2%. Operates within a temperature range of -40°C to 85°C with a lifespan of 1000 hours at rated conditions. Surface mountable in a cylindrical radial package measuring 4mm in diameter and 5.4mm in length, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWP1A100MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWP1A100MCL1GB technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 4.3mm |
| Height - Seated (Max) | 0.217inch |
| Leakage Current | 10uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 17mA |
| RoHS Compliant | Yes |
| Series | WP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWP1A100MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.