Aluminum electrolytic capacitor, 22µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 33mA ripple current capability and a 1000-hour life at 85°C. Surface mount radial construction with a 6.3mm diameter and 5.4mm height. Operating temperature range from -40°C to 85°C.
Nichicon UWP1A220MCL1GB technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.2% |
| Height | 5.4mm |
| Height - Seated (Max) | 0.248inch |
| Leakage Current | 10uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 33mA |
| Ripple Current (AC) | 33mA |
| RoHS Compliant | Yes |
| Series | WP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWP1A220MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.