This 33uF radial aluminum electrolytic capacitor has a 20% tolerance and is rated for a maximum operating temperature of 85°C. It is constructed with a cylindrical shape and has a diameter of 6.3mm and a height of 5.4mm. The capacitor is surface mountable and is packaged in a tape and reel format with 1000 units per package. It is compliant with RoHS regulations and has a leakage current of 7.52uA.
Nichicon UWP1A330MCL1GB technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.2% |
| Height | 5.4mm |
| Height - Seated (Max) | 0.217inch |
| Leakage Current | 7.52uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 41mA |
| RoHS Compliant | Yes |
| Series | WP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWP1A330MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.