Nichicon UWP1C330MCL1GB is a 16V 33uF 20% radial aluminum electrolytic capacitor with a cylindrical construction and a diameter of 6.3mm. It has a height of 6.6mm and a seated height of 0.217inch. The capacitor has a leakage current of 10uA and a ripple current of 49mA. It operates between -40°C and 85°C and is RoHS compliant. The capacitor is available in a package quantity of 1000 and is packaged on a tape and reel.
Nichicon UWP1C330MCL1GB technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.17% |
| Height | 6.6mm |
| Height - Seated (Max) | 0.217inch |
| Leakage Current | 10uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 49mA |
| RoHS Compliant | Yes |
| Series | WP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWP1C330MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.