Aluminum electrolytic capacitor with 4.7µF capacitance and 16V DC rating. Features 20% tolerance, 12mA ripple current, and 10µA leakage current. Operating temperature range from -40°C to 85°C with a 1000-hour life expectancy. Surface mountable in a cylindrical radial package measuring 4mm diameter and 5.4mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWP1C4R7MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWP1C4R7MCL1GB technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.17% |
| Height | 5.4mm |
| Height - Seated (Max) | 0.217inch |
| Leakage Current | 10uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 12mA |
| RoHS Compliant | Yes |
| Series | WP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWP1C4R7MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.