The Nichicon UWP1E100MCL1GB is a radial aluminum electrolytic capacitor with a capacitance of 10uF and a voltage rating of 25V. It has a tolerance of 20% and operates within a temperature range of -40°C to 85°C. The capacitor is constructed in a cylindrical shape with a diameter of 6.3mm and a height of 6.6mm. It is designed for surface mount applications and is available on tape and reel in quantities of one. The capacitor is RoHS compliant and has a leakage current of 10uA and a ripple current of 27mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWP1E100MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWP1E100MCL1GB technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.17% |
| Height | 6.6mm |
| Height - Seated (Max) | 0.248inch |
| Leakage Current | 10uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 27mA |
| RoHS Compliant | Yes |
| Series | WP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWP1E100MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.