Aluminum electrolytic capacitor with 3.3µF capacitance and 25V voltage rating. Features 20% tolerance, 12mA ripple current, and 10µA leakage current. Designed for surface mount applications with a 5mm diameter and 5.4mm length. Operates within a temperature range of -40°C to 85°C, offering 1000 hours of life.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWP1E3R3MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWP1E3R3MCL1GB technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.17% |
| Height | 5.3mm |
| Height - Seated (Max) | 0.217inch |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 12mA |
| RoHS Compliant | Yes |
| Series | WP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWP1E3R3MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.