Cap Aluminum Lytic 3.3uF 25V 20% (5 X 5.4mm) SMD 12mA 1000h 85°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Package/Case | Aluminum |
| Length | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | WP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |