Aluminum electrolytic capacitor, 4.7µF capacitance, 25V DC rated voltage, 20% tolerance. Features 16mA ripple current, 10µA leakage current, and a 1000-hour life at 85°C. Surface mount radial package, 5mm diameter, 5.4mm length, 5.3mm height. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWP1E4R7MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWP1E4R7MCL1GB technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.17% |
| Height | 5.3mm |
| Height - Seated (Max) | 0.197inch |
| Leakage Current | 10uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 16mA |
| Ripple Current (AC) | 16mA |
| RoHS Compliant | Yes |
| Series | WP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWP1E4R7MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.