Aluminum electrolytic capacitor, 1µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 4mm diameter, 5.4mm height cylindrical construction with surface mount termination. Operates within a -40°C to 85°C temperature range, offering 1000 hours of life at rated conditions. Includes 8.4mA ripple current capability and 16µA leakage current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWP1H010MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWP1H010MCL1GB technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 5.4mm |
| Height - Seated (Max) | 0.217inch |
| Leakage Current | 16uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 8.4mA |
| RoHS Compliant | Yes |
| Series | WP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWP1H010MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.