Standard aluminum electrolytic capacitor, 100nF capacitance, 50V DC rated voltage, 20% tolerance. Features a 1mA ripple current, 10uA leakage current, and a dissipation factor of 0.15%. Designed for surface mount with a cylindrical, radial construction, measuring 4mm in diameter and 5.4mm in length. Operates up to 85°C with a 1000-hour life expectancy, supplied in tape and reel packaging.
Nichicon UWP1H0R1MCL1GB technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.15% |
| Height | 4.3mm |
| Height - Seated (Max) | 0.157inch |
| Leakage Current | 10uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1mA |
| Ripple Current (AC) | 4mA |
| RoHS Compliant | Yes |
| Series | WP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWP1H0R1MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.