10µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 5.4mm length, and 6.6mm height in a cylindrical, surface mount package. Offers 1000 hours of life at 85°C, 29mA ripple current, and 10µA leakage current. RoHS compliant.
Nichicon UWP1V100MCL1GB technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.15% |
| Height | 6.6mm |
| Height - Seated (Max) | 0.248inch |
| Leakage Current | 10uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 29mA |
| Ripple Current (AC) | 29mA |
| RoHS Compliant | Yes |
| Series | WP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWP1V100MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.