Aluminum electrolytic capacitor with 22µF capacitance and 35V DC rated voltage. Features 20% tolerance, 54mA ripple current, and 1000 hours life at 85°C. Surface mountable in an 8mm diameter, 5.4mm length cylindrical package with SMD/SMT termination. Lead-free and RoHS compliant, this polarized capacitor offers a leakage current of 10µA.
Nichicon UWP1V220MCL1GB technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 8.3mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 1000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 54mA |
| Ripple Current (AC) | 54mA |
| RoHS Compliant | Yes |
| Series | WP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWP1V220MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.