Cap Aluminum Lytic 2.2uF 35V 20% (4 X 5.4mm) SMD 8.4mA 1000h 85°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | Aluminum |
| Length | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Series | WP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |