Cap Aluminum Lytic 3.3uF 35V 20% (5 X 5.4mm) SMD 16mA 1000h 85°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.15% |
| Height | 5.3mm |
| Leakage Current | 10uA |
| Length | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 16mA |
| RoHS Compliant | No |
| Series | WP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |