The Nichicon UWR0J470MCL1GB is a radial surface mount aluminum electrolytic capacitor with a capacitance of 47uF and a voltage rating of 6.3V. It has a tolerance of 20% and is constructed with a cylindrical shape. The capacitor measures 4mm in diameter and 5.5mm in length, with a seated height of 0.217inch. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The capacitor has a leakage current of 3uA and a ripple current of 40mA, with a lifespan of 2000 hours.
Nichicon UWR0J470MCL1GB technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.217inch |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | WR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWR0J470MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.