The Nichicon WR Series 150uF 10V 20% aluminum electrolytic capacitor features a radial package with a seated height of 0.217inch. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is surface mountable and RoHS compliant. It has a leakage current of 3uA and a ripple current of 76mA.
Nichicon UWR1A151MCL1GB technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.217inch |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ripple Current | 76mA |
| RoHS Compliant | Yes |
| Series | WR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWR1A151MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.