The Nichicon UWR1C100MCL2GB is a 10uF aluminum electrolytic capacitor rated for 16VDC with a 20% tolerance. It has a maximum ripple current of 18 and a leakage current of 3uA at 2 minutes. The capacitor is designed for surface mount applications and has a cylindrical construction with a size of 3 x 5.4mm. It operates over a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 18mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 3 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |