Nichicon WR series aluminum electrolytic capacitor with 33uF capacitance, 16V voltage rating, and 20% tolerance. Operating temperature range is -40°C to 85°C. The capacitor is available in a radial package with surface mount termination. It is RoHS compliant and available in tape and reel packaging with 3000 pieces per package.
Sign in to ask questions about the Nichicon UWR1C330MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWR1C330MCL1GB technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.217inch |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ripple Current | 44mA |
| RoHS Compliant | Yes |
| Series | WR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWR1C330MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.