This is a 47uF surface mount electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a ripple current rating of 52 and a leakage current of 3uA at 2 minutes. The capacitor is constructed with a cylindrical shape and has a size of 5 x 5.4mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Nichicon UWR1C470MCL6GB technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 52mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.