Nichicon's UWR1E100MCL1GB is a 10uF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package and surface mount termination. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Nichicon UWR1E100MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWR1E100MCL1GB technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dissipation Factor | 0.16% |
| Height | 5.5mm |
| Height - Seated (Max) | 0.217inch |
| Leakage Current | 82.5uA |
| Length | 5.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ripple Current | 24mA |
| RoHS Compliant | Yes |
| Series | WR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWR1E100MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.