The Nichicon UWR1E560MCL6GB is a 56uF aluminum electrolytic capacitor rated for 25VDC with a 20% tolerance. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor can handle a ripple current of 65 and has a leakage current of 3uA at 2 minutes. It is constructed with a cylindrical shape and is designed for surface mount applications. The operating temperature range is from -40 to 85 degrees Celsius.
Nichicon UWR1E560MCL6GB technical specifications.
| Capacitance | 56uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 65mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UWR1E560MCL6GB to view detailed technical specifications.
No datasheet is available for this part.