The Nichicon UWR1H010MCR2GB is a 1uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It features a cylindrical construction and a surface mount package. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. Its leakage current is 3uA at 2 minutes, and the ripple current is 8A.
Nichicon UWR1H010MCR2GB technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 8mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 3 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UWR1H010MCR2GB to view detailed technical specifications.
No datasheet is available for this part.