The Nichicon UWR1H0R1MCL2GB is a 0.1uF surface mount electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a cylindrical construction and a size of 3 X 5.4mm. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It is designed for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 3 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |