Nichicon UWR1V330MCL1GB is a 33uF aluminum electrolytic capacitor with a 35V voltage rating, 0.14% dissipation factor, and 53mA ripple current. It is available in a radial package with a surface mount termination and is RoHS compliant. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in tape and reel with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWR1V330MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33uF |
| Package/Case | Radial |
| Dissipation Factor | 0.14% |
| Height | 5.5mm |
| Height - Seated (Max) | 0.217inch |
| Length | 5.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ripple Current | 53mA |
| RoHS Compliant | Yes |
| Series | WR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWR1V330MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.