Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10mm) SMD 489mA 2000h 85°C T/R
Nichicon UWS0J152MCL1GS technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 283.5uA |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 489mA |
| RoHS Compliant | Yes |
| Series | WS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.