This 220uF radial aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and features a leakage current of 105.6uA. The capacitor is surface mountable and comes in a tape and reel packaging with 500 units per package.
Sign in to ask questions about the Nichicon UWS1C221MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWS1C221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 105.6uA |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 215mA |
| RoHS Compliant | Yes |
| Series | WS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWS1C221MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.