Standard aluminum electrolytic capacitor with 220µF capacitance and 25V DC voltage rating. Features 20% tolerance, 250mA ripple current, and 5µA leakage current. Designed for surface mount applications with a 10mm diameter and 11.5mm height. Operates within a temperature range of -40°C to 85°C, offering 2000 hours of life. Supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon UWS1E221MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWS1E221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 11.5mm |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 5uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | WS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWS1E221MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.