The Nichicon UWS1H151MCL1GS is a 50V 150uF aluminum electrolytic capacitor with a 20% tolerance. It features a radial package with a maximum seated height of 0.394inch and a length of 10mm. The capacitor is designed for surface mount applications and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in a tape and reel packaging with a quantity of 500 units.
Sign in to ask questions about the Nichicon UWS1H151MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWS1H151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 225uA |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 238mA |
| RoHS Compliant | Yes |
| Series | WS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWS1H151MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.