Aluminum electrolytic capacitor with 22µF capacitance and 50V DC voltage rating. Features 20% tolerance, 45mA ripple current, and a maximum operating temperature of 85°C. This surface mount component offers a leakage current of 13.86µA and a dissipation factor of 0.12%. Designed for general purpose applications, it provides 2000 hours of life and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWS1H220MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.228inch |
| Lead Free | Lead Free |
| Leakage Current | 13.86uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 45mA |
| RoHS Compliant | Yes |
| Series | WS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWS1H220MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.