100µF, 4V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 5.4mm height, and cylindrical construction for surface mount applications. Rated for 1000 hours at 105°C, with a leakage current of 11.75µA and a ripple current of 60mA. This RoHS compliant component operates from -55°C to 105°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon UWT0G101MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWT0G101MCL1GB technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.4% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 11.75uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT0G101MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.