The Nichicon UWT0G220MCR1GB is a 22uF radial aluminum electrolytic capacitor with a 4V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is lead-free and has a tolerance of 20%. It is packaged in a radial case with a diameter of 4mm and a length of 5.4mm, and is available in quantities of 2000. The capacitor is not RoHS compliant.
Nichicon UWT0G220MCR1GB technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Lead Free | Contains Lead |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWT0G220MCR1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.