Standard aluminum electrolytic capacitor with 220µF capacitance and 4V DC rated voltage. Features 20% tolerance, 102mA ripple current, and 3µA leakage current. This surface mount component has a cylindrical construction, 8mm diameter, and 5.4mm height, rated for 1000 hours at 105°C. It operates from -55°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWT0G221MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.4% |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 102mA |
| RoHS Compliant | Yes |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT0G221MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.