Standard aluminum electrolytic capacitor, 220µF capacitance, 4V voltage rating, and 20% tolerance. Features a 6.3mm diameter, 5.8mm length, and 6.6mm height, with a surface mount termination in a cylindrical radial construction. Offers 91mA ripple current, 3µA leakage current, and a 1000-hour life at 105°C maximum operating temperature. RoHS compliant and packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWT0G221MCL6GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWT0G221MCL6GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.4% |
| Features | General Purpose |
| Height | 6.6mm |
| Height - Seated (Max) | 0.228inch |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 91mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT0G221MCL6GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.