This 220uF aluminum electrolytic capacitor from Nichicon has a radial package with a diameter of 6.3mm and a height of 5.5mm. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is lead-free and has a tolerance of 20%. It is available in a package quantity of 1000 and is packaged on a tape and reel. The capacitor is rated for a DC voltage of 4V and has a ripple current of 91mA.
Nichicon UWT0G221MCR6GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 5.5mm |
| Height - Seated (Max) | 0.228inch |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 91mA |
| RoHS Compliant | No |
| Series | WT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWT0G221MCR6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.