33µF, 4V aluminum electrolytic capacitor with 20% tolerance. Features a 5mm diameter, 5.4mm length, and 5.3mm height in a cylindrical, surface-mount package. Offers a ripple current of 30mA, leakage current of 3µA, and a dissipation factor of 0.4%. Rated for 1000 hours at 105°C, operating from -55°C to 105°C, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWT0G330MCL1GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.4% |
| Height | 5.3mm |
| Height - Seated (Max) | 0.213inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT0G330MCL1GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.