The Nichicon UWT0G330MCR1GB is a radial aluminum electrolytic capacitor with a capacitance of 33uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a diameter of 5mm and a length of 5.4mm. It is designed for surface mount applications and is available in quantities of 1000 per reel. The capacitor is not RoHS compliant and contains lead.
Nichicon UWT0G330MCR1GB technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Lead Free | Contains Lead |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWT0G330MCR1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.