This 47uF radial aluminum electrolytic capacitor has a voltage rating of 4V and a tolerance of 20%. It is available in a surface mount package with a diameter of 5mm and a length of 5.4mm. The capacitor operates within a temperature range of -55°C to 105°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Lead Free | Contains Lead |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Not Compliant |